Upgrade
Upgrade
Upgrade
Parametric Equivalent
Parametric Equivalent
Direct
Direct
Direct
Direct
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade

KGM15ACG2A3R9DT | |
|---|---|
DigiKey Part Number | 478-KGM15ACG2A3R9DTTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | KGM15ACG2A3R9DT |
Description | CAP CER 3.9PF 100V C0G/NP0 0603 |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | 3.9 pF ±0.5pF 100V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KGM15ACG2A3R9DT Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.032" W (1.60mm x 0.81mm) |
Tolerance ±0.5pF | Thickness (Max) 0.035" (0.90mm) |
Voltage - Rated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 06031A3R9CA12A | KYOCERA AVX | 0 | 06031A3R9CA12A-ND | €0.90302 | Upgrade |
| KGM15ACG2A3R9BT | KYOCERA AVX | 1.785 | 478-KGM15ACG2A3R9BTCT-ND | €0.48000 | Upgrade |
| KGM15ACG2A3R9CT | KYOCERA AVX | 19.424 | 478-KGM15ACG2A3R9CT-ND | €0.17000 | Upgrade |
| 06031A3R9D4T2A | KYOCERA AVX | 0 | 06031A3R9D4T2A-ND | €0.02897 | Parametric Equivalent |
| 06031A3R9D4T4A | KYOCERA AVX | 0 | 478-06031A3R9D4T4ATR-ND | €0.02712 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8.000 | €0.02897 | €231.76 |
| Unit Price without VAT: | €0.02897 |
|---|---|
| Unit Price with VAT: | €0.03476 |





