220 pF ±10% 25V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KGM15ACG1E221KT

DigiKey Part Number
478-KGM15ACG1E221KTTR-ND - Tape & Reel (TR)
478-KGM15ACG1E221KTCT-ND - Cut Tape (CT)
478-KGM15ACG1E221KTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
KGM15ACG1E221KT
Description
CAP CER 220PF 25V C0G/NP0 0603
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
220 pF ±10% 25V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
KGM15ACG1E221KT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0603 (1608 Metric)
Capacitance
Size / Dimension
0.063" L x 0.032" W (1.60mm x 0.81mm)
Tolerance
±10%
Thickness (Max)
0.035" (0.90mm)
Voltage - Rated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (45)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
KGM15ACG1E221FTKYOCERA AVX6.815478-KGM15ACG1E221FTCT-ND€0.37000Upgrade
KGM15ACG1H221FTKYOCERA AVX4.944478-KGM15ACG1H221FTCT-ND€0.33000Upgrade
KGM15ACG1H221JTKYOCERA AVX85.723478-KGM15ACG1H221JTCT-ND€0.08000Upgrade
KGM15ACG2A221FTKYOCERA AVX22.021478-KGM15ACG2A221FTCT-ND€0.27000Upgrade
KGM15ACG2A221GTKYOCERA AVX268478-KGM15ACG2A221GTCT-ND€0.69000Upgrade
In-Stock: 18.507
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€0.17000€0.17
10€0.09700€0.97
50€0.06880€3.44
100€0.06030€6.03
500€0.04598€22.99
1.000€0.04156€41.56
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000€0.03494€139.76
8.000€0.03248€259.84
12.000€0.03125€375.00
20.000€0.02989€597.80
28.000€0.02910€814.80
40.000€0.02833€1,133.20
Manufacturers Standard Package
Unit Price without VAT:€0.17000
Unit Price with VAT:€0.20400