KGM15ACG1E180JM is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: €0.43748
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: €0.43748
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: €0.09755
Datasheet

Upgrade


KYOCERA AVX
In Stock: 3.840
Unit Price: €0.31000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: €0.03495
Datasheet

Upgrade


KYOCERA AVX
In Stock: 280
Unit Price: €0.20000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 2.528
Unit Price: €0.31000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 30.895
Unit Price: €0.08000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: €0.08857
Datasheet

Upgrade


KYOCERA AVX
In Stock: 8.328
Unit Price: €0.36000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: €0.00919
Datasheet

Parametric Equivalent


KYOCERA AVX
In Stock: 0
Unit Price: €0.03172
Datasheet

Parametric Equivalent


KYOCERA AVX
In Stock: 5.430
Unit Price: €0.16000
Datasheet

Direct


KEMET
In Stock: 9.165
Unit Price: €0.20000
Datasheet
18 pF ±5% 25V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KGM15ACG1E180JM

DigiKey Part Number
478-KGM15ACG1E180JMTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
KGM15ACG1E180JM
Description
CAP CER 18PF 25V C0G/NP0 0603
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
18 pF ±5% 25V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
KGM15ACG1E180JM Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Mounting Type
Part Status
Active
Package / Case
0603 (1608 Metric)
Capacitance
Size / Dimension
0.063" L x 0.032" W (1.60mm x 0.81mm)
Tolerance
±5%
Thickness (Max)
0.035" (0.90mm)
Voltage - Rated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (32)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
06031A180FA12AKYOCERA AVX006031A180FA12A-ND€0.43748Upgrade
06035A180FA12AKYOCERA AVX006035A180FA12A-ND€0.43748Upgrade
KGM15ACG1E180FTKYOCERA AVX0478-KGM15ACG1E180FTTR-ND€0.09755Upgrade
KGM15ACG1E180GTKYOCERA AVX3.840478-KGM15ACG1E180GTCT-ND€0.31000Upgrade
KGM15ACG1H180FMKYOCERA AVX0478-KGM15ACG1H180FMTR-ND€0.03495Upgrade
Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
15.000€0.02712€406.80
Manufacturers Standard Package
Unit Price without VAT:€0.02712
Unit Price with VAT:€0.03254