
KGM05DS60G226MH | |
|---|---|
DigiKey Part Number | 478-KGM05DS60G226MHTR-ND - Tape & Reel (TR) 478-KGM05DS60G226MHCT-ND - Cut Tape (CT) 478-KGM05DS60G226MHDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KGM05DS60G226MH |
Description | CAP CER 22UF 4V X6S 0402 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 22 µF ±20% 4V Ceramic Capacitor X6S 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KGM05DS60G226MH Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 105°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0402 (1005 Metric) |
Capacitance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance ±20% | Thickness (Max) 0.031" (0.80mm) |
Voltage - Rated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.53000 | €0.53 |
| 10 | €0.32600 | €3.26 |
| 50 | €0.24740 | €12.37 |
| 100 | €0.22280 | €22.28 |
| 500 | €0.18156 | €90.78 |
| 1.000 | €0.16882 | €168.82 |
| 2.500 | €0.15536 | €388.40 |
| 5.000 | €0.14725 | €736.25 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | €0.14058 | €1,405.80 |
| 20.000 | €0.13509 | €2,701.80 |
| 30.000 | €0.13233 | €3,969.90 |
| 50.000 | €0.12928 | €6,464.00 |
| Unit Price without VAT: | €0.53000 |
|---|---|
| Unit Price with VAT: | €0.63600 |

