Parametric Equivalent
Parametric Equivalent

KGM05AS70G105MH | |
|---|---|
DigiKey Part Number | 478-KGM05AS70G105MHTR-ND - Tape & Reel (TR) 478-KGM05AS70G105MHCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | KGM05AS70G105MH |
Description | CAP CER 1UF 4V X7S 0402 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 1 µF ±20% 4V Ceramic Capacitor X7S 0402 (1005 Metric) |
Datasheet | Datasheet |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) | Mounting Type |
Part Status Active | Package / Case 0402 (1005 Metric) |
Capacitance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance ±20% | Thickness (Max) 0.022" (0.55mm) |
Voltage - Rated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CM05X7S105M04AH-HE | KYOCERA AVX | 3.344 | 478-CM05X7S105M04AH-HECT-ND | €0.08000 | Parametric Equivalent |
| C1005X7S0G105M050BC | TDK | 9.204 | 445-8014-1-ND | €0.10000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | €0.01904 | €190.40 |
| Unit Price without VAT: | €0.01904 |
|---|---|
| Unit Price with VAT: | €0.02285 |



