Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

KGM05AR71E151JH | |
|---|---|
DigiKey Part Number | 478-KGM05AR71E151JHTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | KGM05AR71E151JH |
Description | CAP CER 150PF 25V X7R 0402 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 150 pF ±5% 25V Ceramic Capacitor X7R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KGM05AR71E151JH Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 0402 (1005 Metric) |
Capacitance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance ±5% | Thickness (Max) 0.022" (0.55mm) |
Voltage - Rated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0402B151J250CT | Walsin Technology Corporation | 0 | 1292-0402B151J250CTTR-ND | €0.00208 | Parametric Equivalent |
| C0402C151J3RACTU | KEMET | 0 | 399-C0402C151J3RACTUTR-ND | €0.08788 | Parametric Equivalent |
| VJ0402Y151JXXCW1BC | Vishay Vitramon | 0 | VJ0402Y151JXXCW1BC-ND | €0.01929 | Parametric Equivalent |
| VJ0402Y151JXXPW1BC | Vishay Vitramon | 0 | VJ0402Y151JXXPW1BC-ND | €0.01662 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | €0.05720 | €572.00 |
| Unit Price without VAT: | €0.05720 |
|---|---|
| Unit Price with VAT: | €0.06864 |




