Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

KGM05AR71C681KN | |
|---|---|
DigiKey Part Number | 478-KGM05AR71C681KNTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | KGM05AR71C681KN |
Description | CAP CER 680PF 16V X7R 0402 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 680 pF ±10% 16V Ceramic Capacitor X7R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KGM05AR71C681KN Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 0402 (1005 Metric) |
Capacitance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance ±10% | Thickness (Max) 0.022" (0.55mm) |
Voltage - Rated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| KGM05AR71C681KH | KYOCERA AVX | 3.012 | 478-KGM05AR71C681KHCT-ND | €0.23000 | Parametric Equivalent |
| 0402B681K160CT | Walsin Technology Corporation | 0 | 1292-0402B681K160CTTR-ND | €0.00147 | Parametric Equivalent |
| 885012205024 | Würth Elektronik | 4.184 | 732-7519-1-ND | €0.08000 | Parametric Equivalent |
| AC0402KRX7R7BB681 | YAGEO | 0 | AC0402KRX7R7BB681-ND | €0.00889 | Parametric Equivalent |
| C0402C681K4RACTU | KEMET | 7.653 | 399-14468-1-ND | €0.31000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50.000 | €0.04011 | €2,005.50 |
| Unit Price without VAT: | €0.04011 |
|---|---|
| Unit Price with VAT: | €0.04813 |








