
KGM05AR71C103JN | |
|---|---|
DigiKey Part Number | 478-KGM05AR71C103JNTR-ND - Tape & Reel (TR) 478-KGM05AR71C103JNCT-ND - Cut Tape (CT) 478-KGM05AR71C103JNDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KGM05AR71C103JN |
Description | CAP CER 10000PF 16V X7R 0402 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 10000 pF ±5% 16V Ceramic Capacitor X7R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KGM05AR71C103JN Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0402 (1005 Metric) |
Capacitance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance ±5% | Thickness (Max) 0.022" (0.55mm) |
Voltage - Rated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| KGM05AR71C103JH | KYOCERA AVX | 89.588 | 478-KGM05AR71C103JHCT-ND | €0.08000 | Parametric Equivalent |
| C0402C103J4RACAUTO | KEMET | 32.985 | 399-19364-1-ND | €0.38000 | Parametric Equivalent |
| C0402C103J4RACTU | KEMET | 248.430 | 399-C0402C103J4RACTUCT-ND | €0.37000 | Parametric Equivalent |
| C0402C103J4RALTU | KEMET | 28.465 | 399-C0402C103J4RALTUCT-ND | €0.59000 | Parametric Equivalent |
| C0402T103J4RACTU | KEMET | 9.583 | 399-C0402T103J4RACTUCT-ND | €0.99000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.25000 | €0.25 |
| 10 | €0.14300 | €1.43 |
| 50 | €0.10360 | €5.18 |
| 100 | €0.09140 | €9.14 |
| 500 | €0.07120 | €35.60 |
| 1.000 | €0.06497 | €64.97 |
| 2.500 | €0.05840 | €146.00 |
| 5.000 | €0.05443 | €272.15 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50.000 | €0.00561 | €280.50 |
| 100.000 | €0.00523 | €523.00 |
| 150.000 | €0.00504 | €756.00 |
| 250.000 | €0.00483 | €1,207.50 |
| 350.000 | €0.00471 | €1,648.50 |
| 500.000 | €0.00459 | €2,295.00 |
| Unit Price without VAT: | €0.25000 |
|---|---|
| Unit Price with VAT: | €0.30000 |

