0.1 µF ±10% 16V Ceramic Capacitor X5R 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KGM05AR51C104KN

DigiKey Part Number
478-KGM05AR51C104KNTR-ND - Tape & Reel (TR)
478-KGM05AR51C104KNCT-ND - Cut Tape (CT)
478-KGM05AR51C104KNDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
KGM05AR51C104KN
Description
CAP CER 0.1UF 16V X5R 0402
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
0.1 µF ±10% 16V Ceramic Capacitor X5R 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
KGM05AR51C104KN Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 85°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0402 (1005 Metric)
Capacitance
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Tolerance
±10%
Thickness (Max)
0.022" (0.55mm)
Voltage - Rated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (40)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
0402YC104JAT4AKYOCERA AVX342.130478-KGM05AR71C104JNCT-ND€0.08000Upgrade
KGM05AR71C104JHKYOCERA AVX60.819478-KGM05AR71C104JHCT-ND€0.08000Upgrade
KGM05AR71E104JHKYOCERA AVX68.807478-KGM05AR71E104JHCT-ND€0.09000Upgrade
KGM05CR71H104KHKYOCERA AVX4.006478-KGM05CR71H104KHCT-ND€0.08000Upgrade
LD023C104KAB2A\500KYOCERA AVX7.106478-LD023C104KAB2A\500CT-ND€7.67000Upgrade
In-Stock: 136.488
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€0.08000€0.08
10€0.02100€0.21
50€0.01420€0.71
100€0.01190€1.19
500€0.00836€4.18
1.000€0.00728€7.28
2.500€0.00614€15.35
5.000€0.00546€27.30
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
50.000€0.00396€198.00
100.000€0.00367€367.00
150.000€0.00352€528.00
250.000€0.00336€840.00
350.000€0.00327€1,144.50
500.000€0.00318€1,590.00
Manufacturers Standard Package
Unit Price without VAT:€0.08000
Unit Price with VAT:€0.09600