
KGM05ACG1E390JH | |
|---|---|
DigiKey Part Number | 478-KGM05ACG1E390JHTR-ND - Tape & Reel (TR) 478-KGM05ACG1E390JHCT-ND - Cut Tape (CT) 478-KGM05ACG1E390JHDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KGM05ACG1E390JH |
Description | CAP CER 39PF 25V C0G/NP0 0402 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 39 pF ±5% 25V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KGM05ACG1E390JH Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0402 (1005 Metric) |
Capacitance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance ±5% | Thickness (Max) 0.022" (0.55mm) |
Voltage - Rated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.22000 | €0.22 |
| 10 | €0.13000 | €1.30 |
| 50 | €0.09360 | €4.68 |
| 100 | €0.08250 | €8.25 |
| 500 | €0.06392 | €31.96 |
| 1.000 | €0.05820 | €58.20 |
| 2.500 | €0.05216 | €130.40 |
| 5.000 | €0.04852 | €242.60 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | €0.04553 | €455.30 |
| 20.000 | €0.04306 | €861.20 |
| 30.000 | €0.04183 | €1,254.90 |
| 50.000 | €0.04046 | €2,023.00 |
| 70.000 | €0.03966 | €2,776.20 |
| 100.000 | €0.03889 | €3,889.00 |
| Unit Price without VAT: | €0.22000 |
|---|---|
| Unit Price with VAT: | €0.26400 |

