1.8 pF ±0.1pF 50V Ceramic Capacitor C0G, NP0 0201 (0603 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KGM03ACG1H1R8BH

DigiKey Part Number
478-KGM03ACG1H1R8BHTR-ND - Tape & Reel (TR)
478-KGM03ACG1H1R8BHCT-ND - Cut Tape (CT)
478-KGM03ACG1H1R8BHDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
KGM03ACG1H1R8BH
Description
CAP CER 1.8PF 50V C0G/NP0 0201
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
1.8 pF ±0.1pF 50V Ceramic Capacitor C0G, NP0 0201 (0603 Metric)
Datasheet
 Datasheet
EDA/CAD Models
KGM03ACG1H1R8BH Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0201 (0603 Metric)
Capacitance
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Tolerance
±0.1pF
Thickness (Max)
0.013" (0.33mm)
Voltage - Rated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CC0201BRNPO9BN1R8YAGEO11.278311-3664-1-ND€0.08000Parametric Equivalent
GJM0335C1H1R8BB01DMurata Electronics109.682490-17159-1-ND€0.08000Parametric Equivalent
GMC02CG1R8B50NTCal-Chip Electronics, Inc.44.8894713-GMC02CG1R8B50NTCT-ND€0.08000Parametric Equivalent
GMT02CG1R8B50NT15Cal-Chip Electronics, Inc.14.9404713-GMT02CG1R8B50NT15CT-ND€0.08000Parametric Equivalent
MBASU063SCG1R8BFNA01Taiyo Yuden29.417587-MBASU063SCG1R8BFNA01CT-ND€0.08000Parametric Equivalent
In-Stock: 12.600
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€0.10000€0.10
10€0.05500€0.55
50€0.03820€1.91
100€0.03310€3.31
500€0.02440€12.20
1.000€0.02174€21.74
2.500€0.01894€47.35
5.000€0.01727€86.35
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
15.000€0.01520€228.00
30.000€0.01419€425.70
45.000€0.01368€615.60
75.000€0.01312€984.00
105.000€0.01279€1,342.95
150.000€0.01247€1,870.50
Manufacturers Standard Package
Unit Price without VAT:€0.10000
Unit Price with VAT:€0.12000