100 pF ±2% 50V Ceramic Capacitor C0G, NP0 0201 (0603 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KGM03ACG1H101GH

DigiKey Part Number
478-KGM03ACG1H101GHTR-ND - Tape & Reel (TR)
478-KGM03ACG1H101GHCT-ND - Cut Tape (CT)
478-KGM03ACG1H101GHDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
KGM03ACG1H101GH
Description
CAP CER 100PF 50V C0G/NP0 0201
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
100 pF ±2% 50V Ceramic Capacitor C0G, NP0 0201 (0603 Metric)
Datasheet
 Datasheet
EDA/CAD Models
KGM03ACG1H101GH Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0201 (0603 Metric)
Capacitance
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Tolerance
±2%
Thickness (Max)
0.013" (0.33mm)
Voltage - Rated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
0201N101G500CTWalsin Technology Corporation13.9501292-1131-1-ND€0.08000Parametric Equivalent
CC0201GRNPO9BN101YAGEO38.67813-CC0201GRNPO9BN101CT-ND€0.08000Parametric Equivalent
GMC02CG101G50NTCal-Chip Electronics, Inc.15.0004713-GMC02CG101G50NTCT-ND€0.08000Parametric Equivalent
In-Stock: 7.095
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€0.13000€0.13
10€0.07100€0.71
50€0.05000€2.50
100€0.04350€4.35
500€0.03258€16.29
1.000€0.02922€29.22
2.500€0.02569€64.23
5.000€0.02356€117.80
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
15.000€0.02094€314.10
30.000€0.01966€589.80
45.000€0.01902€855.90
75.000€0.01830€1,372.50
105.000€0.01789€1,878.45
150.000€0.01749€2,623.50
Manufacturers Standard Package
Unit Price without VAT:€0.13000
Unit Price with VAT:€0.15600