Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

KGM03ACG1E180FH | |
|---|---|
DigiKey Part Number | 478-KGM03ACG1E180FHTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | KGM03ACG1E180FH |
Description | CAP CER 18PF 25V C0G/NP0 0201 |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 18 pF ±1% 25V Ceramic Capacitor C0G, NP0 0201 (0603 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KGM03ACG1E180FH Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 0201 (0603 Metric) |
Capacitance | Size / Dimension 0.024" L x 0.012" W (0.60mm x 0.30mm) |
Tolerance ±1% | Thickness (Max) 0.013" (0.33mm) |
Voltage - Rated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0201N180F250CT | Walsin Technology Corporation | 0 | 1292-0201N180F250CTTR-ND | €0.00305 | Parametric Equivalent |
| CBR02C180F3GAC | KEMET | 6.485 | 399-8608-1-ND | €0.34000 | Parametric Equivalent |
| CC0201FRNPO8BN180 | YAGEO | 100.832 | 13-CC0201FRNPO8BN180CT-ND | €0.08000 | Parametric Equivalent |
| GCM0335C1E180FA16D | Murata Electronics | 0 | 490-GCM0335C1E180FA16DTR-ND | €0.00429 | Parametric Equivalent |
| GCM0335C1E180FA16J | Murata Electronics | 0 | 490-GCM0335C1E180FA16JTR-ND | €0.00404 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15.000 | €0.11075 | €1,661.25 |
| Unit Price without VAT: | €0.11075 |
|---|---|
| Unit Price with VAT: | €0.13290 |








