


KGM02AR50J224KH | |
|---|---|
DigiKey Part Number | 478-KGM02AR50J224KHTR-ND - Tape & Reel (TR) 478-KGM02AR50J224KHCT-ND - Cut Tape (CT) 478-KGM02AR50J224KHDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KGM02AR50J224KH |
Description | CAP CER 0.22UF 6.3V X5R 01005 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 0.22 µF ±10% 6.3V Ceramic Capacitor X5R 01005 (0402 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KGM02AR50J224KH Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 85°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 01005 (0402 Metric) |
Capacitance | Size / Dimension 0.016" L x 0.008" W (0.40mm x 0.20mm) |
Tolerance ±10% | Thickness (Max) 0.009" (0.22mm) |
Voltage - Rated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| GMC01X5R224K6R3NT | Cal-Chip Electronics, Inc. | 39.875 | 4713-GMC01X5R224K6R3NTCT-ND | €0.08000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.08000 | €0.08 |
| 10 | €0.03100 | €0.31 |
| 50 | €0.02140 | €1.07 |
| 100 | €0.01830 | €1.83 |
| 500 | €0.01308 | €6.54 |
| 1.000 | €0.01150 | €11.50 |
| 2.500 | €0.00983 | €24.57 |
| 5.000 | €0.00883 | €44.15 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20.000 | €0.01068 | €213.60 |
| 40.000 | €0.00994 | €397.60 |
| 60.000 | €0.00958 | €574.80 |
| 100.000 | €0.00917 | €917.00 |
| 140.000 | €0.00893 | €1,250.20 |
| 200.000 | €0.00870 | €1,740.00 |
| Unit Price without VAT: | €0.08000 |
|---|---|
| Unit Price with VAT: | €0.09600 |

