
KGF32QR72A223KT | |
|---|---|
DigiKey Part Number | 478-KGF32QR72A223KTTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | KGF32QR72A223KT |
Description | CAP CER 0.022UF 100V X7R 1210 |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | 0.022 µF ±10% 100V Ceramic Capacitor X7R 1210 (3225 Metric) |
Datasheet | Datasheet |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Features Soft Termination |
Packaging Tape & Reel (TR) | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 1210 (3225 Metric) |
Tolerance ±10% | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Voltage - Rated | Thickness (Max) 0.037" (0.94mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | €0.17924 | €716.96 |
| Unit Price without VAT: | €0.17924 |
|---|---|
| Unit Price with VAT: | €0.21509 |

