
KGF31BR71H224KT | |
|---|---|
DigiKey Part Number | 478-KGF31BR71H224KTTR-ND - Tape & Reel (TR) 478-KGF31BR71H224KTCT-ND - Cut Tape (CT) 478-KGF31BR71H224KTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KGF31BR71H224KT |
Description | CAP CER 0.22UF 50V X7R 1206 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0.22 µF ±10% 50V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KGF31BR71H224KT Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Features Soft Termination |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 1206 (3216 Metric) |
Tolerance ±10% | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Voltage - Rated | Thickness (Max) 0.037" (0.94mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.30000 | €0.30 |
| 10 | €0.17800 | €1.78 |
| 50 | €0.13000 | €6.50 |
| 100 | €0.11550 | €11.55 |
| 500 | €0.09104 | €45.52 |
| 1.000 | €0.08349 | €83.49 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | €0.07218 | €288.72 |
| 8.000 | €0.06798 | €543.84 |
| 12.000 | €0.06588 | €790.56 |
| 20.000 | €0.06355 | €1,271.00 |
| 28.000 | €0.06219 | €1,741.32 |
| 40.000 | €0.06088 | €2,435.20 |
| Unit Price without VAT: | €0.30000 |
|---|---|
| Unit Price with VAT: | €0.36000 |

