
KGF15AR72A222KT | |
|---|---|
DigiKey Part Number | 478-KGF15AR72A222KTTR-ND - Tape & Reel (TR) 478-KGF15AR72A222KTCT-ND - Cut Tape (CT) 478-KGF15AR72A222KTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KGF15AR72A222KT |
Description | CAP CER 2200PF 100V X7R 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 2200 pF ±10% 100V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KGF15AR72A222KT Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Features Soft Termination |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0603 (1608 Metric) |
Tolerance ±10% | Size / Dimension 0.063" L x 0.032" W (1.60mm x 0.81mm) |
Voltage - Rated | Thickness (Max) 0.035" (0.90mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 06031C222K4Z2A | KYOCERA AVX | 9.825 | 478-KAF15AR72A222KTCT-ND | €0.27000 | Similar |
| C1608X7R2A222K080AE | TDK | 18.577 | 445-173678-1-ND | €0.13000 | Direct |
| CS0603KRX7RYBB222 | YAGEO | 17.913 | 13-CS0603KRX7RYBB222CT-ND | €0.17000 | Upgrade |
| C0603X222K2GECTU | KEMET | 93 | 399-14209-1-ND | €0.22000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.26000 | €0.26 |
| 10 | €0.15400 | €1.54 |
| 50 | €0.11160 | €5.58 |
| 100 | €0.09890 | €9.89 |
| 500 | €0.07734 | €38.67 |
| 1.000 | €0.07069 | €70.69 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | €0.06326 | €253.04 |
| 8.000 | €0.05944 | €475.52 |
| 12.000 | €0.05754 | €690.48 |
| 20.000 | €0.05542 | €1,108.40 |
| 28.000 | €0.05418 | €1,517.04 |
| 40.000 | €0.05299 | €2,119.60 |
| Unit Price without VAT: | €0.26000 |
|---|---|
| Unit Price with VAT: | €0.31200 |

