
KC2520Z66.6667C1KX00 | |
|---|---|
DigiKey Part Number | 478-KC2520Z66.6667C1KX00TR-ND - Tape & Reel (TR) 478-KC2520Z66.6667C1KX00CT-ND - Cut Tape (CT) 478-KC2520Z66.6667C1KX00DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KC2520Z66.6667C1KX00 |
Description | XTAL OSC XO 66.6670MHZ CMOS SMD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 66.667 MHz XO (Standard) CMOS Oscillator 1.71V ~ 3.63V Standby (Power Down) 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | KC2520Z66.6667C1KX00 Models |
Category | Voltage - Supply 1.71V ~ 3.63V |
Mfr | Frequency Stability ±20ppm |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Supply (Max) 12.5mA |
Part Status Active | Mounting Type Surface Mount |
Base Resonator | Package / Case 4-SMD, No Lead |
Type | Size / Dimension 0.098" L x 0.079" W (2.50mm x 2.00mm) |
Frequency | Height - Seated (Max) 0.031" (0.80mm) |
Function Standby (Power Down) | Current - Supply (Disable) (Max) 5µA |
Output CMOS |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.99000 | €0.99 |
| 10 | €0.85400 | €8.54 |
| 25 | €0.80760 | €20.19 |
| 50 | €0.77420 | €38.71 |
| 100 | €0.74220 | €74.22 |
| 250 | €0.70184 | €175.46 |
| 500 | €0.67284 | €336.42 |
| 1.000 | €0.64501 | €645.01 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | €0.61836 | €1,236.72 |
| 4.000 | €0.59282 | €2,371.28 |
| 6.000 | €0.57838 | €3,470.28 |
| 10.000 | €0.56071 | €5,607.10 |
| 14.000 | €0.54937 | €7,691.18 |
| Unit Price without VAT: | €0.99000 |
|---|---|
| Unit Price with VAT: | €1.18800 |

