
KAM21KR71H334KU | |
|---|---|
DigiKey Part Number | 478-KAM21KR71H334KUTR-ND - Tape & Reel (TR) 478-KAM21KR71H334KUCT-ND - Cut Tape (CT) 478-KAM21KR71H334KUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KAM21KR71H334KU |
Description | CAP CER 0.33UF 50V X7R 0805 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 0.33 µF ±10% 50V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KAM21KR71H334KU Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0805 (2012 Metric) |
Tolerance ±10% | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Voltage - Rated | Thickness (Max) 0.037" (0.94mm) |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.39000 | €0.39 |
| 10 | €0.23500 | €2.35 |
| 50 | €0.17460 | €8.73 |
| 100 | €0.15610 | €15.61 |
| 500 | €0.12498 | €62.49 |
| 1.000 | €0.11537 | €115.37 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | €0.05894 | €117.88 |
| 4.000 | €0.05477 | €219.08 |
| 6.000 | €0.05269 | €316.14 |
| 10.000 | €0.05037 | €503.70 |
| 14.000 | €0.04902 | €686.28 |
| 20.000 | €0.04772 | €954.40 |
| Unit Price without VAT: | €0.39000 |
|---|---|
| Unit Price with VAT: | €0.46800 |

