2200 pF ±10% 25V Ceramic Capacitor X7R 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KAM21BR71E222KT

DigiKey Part Number
478-KAM21BR71E222KTTR-ND - Tape & Reel (TR)
478-KAM21BR71E222KTCT-ND - Cut Tape (CT)
478-KAM21BR71E222KTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
KAM21BR71E222KT
Description
CAP CER 2200PF 25V X7R 0805
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
2200 pF ±10% 25V Ceramic Capacitor X7R 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
KAM21BR71E222KT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
AEC-Q200
Applications
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.037" (0.94mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7.925
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€0.18000€0.18
10€0.10500€1.05
50€0.07500€3.75
100€0.06590€6.59
500€0.05048€25.24
1.000€0.04574€45.74
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000€0.03942€157.68
8.000€0.03674€293.92
12.000€0.03539€424.68
20.000€0.03390€678.00
28.000€0.03303€924.84
40.000€0.03220€1,288.00
48.000€0.03180€1,526.40
96.000€0.03046€2,924.16
100.000€0.03039€3,039.00
Manufacturers Standard Package
Unit Price without VAT:€0.18000
Unit Price with VAT:€0.21600