
KAM21BCG2A151JT | |
|---|---|
DigiKey Part Number | 478-KAM21BCG2A151JTTR-ND - Tape & Reel (TR) 478-KAM21BCG2A151JTCT-ND - Cut Tape (CT) 478-KAM21BCG2A151JTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KAM21BCG2A151JT |
Description | CAP CER 150PF 100V NP0 0805 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 150 pF ±5% 100V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KAM21BCG2A151JT Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0805 (2012 Metric) |
Tolerance ±5% | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Voltage - Rated | Thickness (Max) 0.037" (0.94mm) |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| GCM2165C2A151JA16D | Murata Electronics | 4.080 | 490-14770-1-ND | €0.31000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.20000 | €0.20 |
| 10 | €0.13400 | €1.34 |
| 50 | €0.08920 | €4.46 |
| 100 | €0.07590 | €7.59 |
| 500 | €0.05356 | €26.78 |
| 1.000 | €0.04687 | €46.87 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | €0.03911 | €156.44 |
| 8.000 | €0.03644 | €291.52 |
| 12.000 | €0.03510 | €421.20 |
| 20.000 | €0.03362 | €672.40 |
| 28.000 | €0.03275 | €917.00 |
| 40.000 | €0.03192 | €1,276.80 |
| Unit Price without VAT: | €0.20000 |
|---|---|
| Unit Price with VAT: | €0.24000 |

