1000 pF ±10% 100V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KAM21BCG2A102KT

DigiKey Part Number
478-KAM21BCG2A102KTTR-ND - Tape & Reel (TR)
478-KAM21BCG2A102KTCT-ND - Cut Tape (CT)
478-KAM21BCG2A102KTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
KAM21BCG2A102KT
Description
CAP CER 1000PF 100V NP0 0805
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
1000 pF ±10% 100V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
KAM21BCG2A102KT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Ratings
AEC-Q200
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
0805 (2012 Metric)
Tolerance
±10%
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Voltage - Rated
Thickness (Max)
0.037" (0.94mm)
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (7)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
08051A102J4T2AKYOCERA AVX14.568478-KAM21BCG2A102JTCT-ND€0.73000Upgrade
CGA4C2C0G2A102J060AATDK146.749445-5749-1-ND€0.16000Upgrade
CGA4C2NP02A102J060AATDK10.552445-12617-1-ND€0.15000Upgrade
CGA4C4C0G2W102J060AATDK10.923445-15536-1-ND€0.25000Upgrade
CGA4F3C0G2E102J085AATDK17445-5759-1-ND€0.15000Upgrade
In-Stock: 3.897
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€0.27000€0.27
10€0.16100€1.61
50€0.11760€5.88
100€0.10420€10.42
500€0.08172€40.86
1.000€0.07478€74.78
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000€0.06438€257.52
8.000€0.06052€484.16
12.000€0.05858€702.96
20.000€0.05644€1,128.80
28.000€0.05519€1,545.32
40.000€0.05398€2,159.20
Manufacturers Standard Package
Unit Price without VAT:€0.27000
Unit Price with VAT:€0.32400