
KAM21BCG1H820JT | |
|---|---|
DigiKey Part Number | 478-KAM21BCG1H820JTTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | KAM21BCG1H820JT |
Description | CAP CER 82PF 50V NP0 0805 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 82 pF ±5% 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KAM21BCG1H820JT Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0805 (2012 Metric) |
Tolerance ±5% | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Voltage - Rated | Thickness (Max) 0.037" (0.94mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8.000 | €0.03766 | €301.28 |
| Unit Price without VAT: | €0.03766 |
|---|---|
| Unit Price with VAT: | €0.04519 |

