KAM15AR71E682KT is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


KYOCERA AVX
In Stock: 32.653
Unit Price: €0.08000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 2.550
Unit Price: €0.16000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: €0.04625
Datasheet

Upgrade


KYOCERA AVX
In Stock: 59.559
Unit Price: €0.08000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: €0.04852
Datasheet

Direct


YAGEO
In Stock: 7.740
Unit Price: €0.08000
Datasheet

Upgrade


YAGEO
In Stock: 1.035
Unit Price: €0.08000
Datasheet

Upgrade


KEMET
In Stock: 8.614
Unit Price: €0.33000
Datasheet

Upgrade


KEMET
In Stock: 2.566
Unit Price: €0.42000
Datasheet

Upgrade


KEMET
In Stock: 1.200
Unit Price: €0.28000
Datasheet

Upgrade


KEMET
In Stock: 17.117
Unit Price: €0.08000
Datasheet

Upgrade


TDK
In Stock: 4.220
Unit Price: €0.08000
Datasheet

Upgrade


TDK
In Stock: 5.857
Unit Price: €0.09000
Datasheet

Upgrade


TDK
In Stock: 6.478
Unit Price: €0.11000
Datasheet
6800 pF ±10% 25V Ceramic Capacitor X7R 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KAM15AR71E682KT

DigiKey Part Number
478-KAM15AR71E682KTTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
KAM15AR71E682KT
Description
CAP CER 6800PF 25V X7R 0603
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
6800 pF ±10% 25V Ceramic Capacitor X7R 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
KAM15AR71E682KT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Ratings
AEC-Q200
Packaging
Tape & Reel (TR)
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
0603 (1608 Metric)
Tolerance
±10%
Size / Dimension
0.063" L x 0.032" W (1.60mm x 0.81mm)
Voltage - Rated
Thickness (Max)
0.035" (0.90mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (20)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
KAM15AR71H682JTKYOCERA AVX32.653478-KAM15AR71H682JTCT-ND€0.08000Upgrade
KAM15AR71H682KTKYOCERA AVX2.550478-KAM15AR71H682KTCT-ND€0.16000Upgrade
KAM15AR72A682JTKYOCERA AVX0478-KAM15AR72A682JTTR-ND€0.04625Upgrade
KAM15AR72A682KTKYOCERA AVX59.559478-KAM15AR72A682KTCT-ND€0.08000Upgrade
KAM15AR81H682JTKYOCERA AVX0478-KAM15AR81H682JTTR-ND€0.04852Upgrade
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
8.000€0.03106€248.48
Unit Price without VAT:€0.03106
Unit Price with VAT:€0.03727