
KAM15AR70G225KT | |
|---|---|
DigiKey Part Number | 478-KAM15AR70G225KTTR-ND - Tape & Reel (TR) 478-KAM15AR70G225KTCT-ND - Cut Tape (CT) 478-KAM15AR70G225KTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KAM15AR70G225KT |
Description | 0603 X7R 2.2UF +-10% 4V |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 2.2 µF ±10% 4V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Ratings AEC-Q200 |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±10% | Height - Seated (Max) 0.035" (0.90mm) |
Voltage - Rated | Thickness (Max) 0.035" (0.90mm) |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.18000 | €0.18 |
| 10 | €0.10200 | €1.02 |
| 50 | €0.07280 | €3.64 |
| 100 | €0.06370 | €6.37 |
| 500 | €0.04876 | €24.38 |
| 1.000 | €0.04411 | €44.11 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | €0.03718 | €148.72 |
| 8.000 | €0.03461 | €276.88 |
| 12.000 | €0.03332 | €399.84 |
| 20.000 | €0.03189 | €637.80 |
| 28.000 | €0.03106 | €869.68 |
| 40.000 | €0.03026 | €1,210.40 |
| Unit Price without VAT: | €0.18000 |
|---|---|
| Unit Price with VAT: | €0.21600 |

