
KAM05CT70J475MH | |
|---|---|
DigiKey Part Number | 478-KAM05CT70J475MHTR-ND - Tape & Reel (TR) 478-KAM05CT70J475MHCT-ND - Cut Tape (CT) 478-KAM05CT70J475MHDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KAM05CT70J475MH |
Description | 0402 X7T 4.7UF20% 6.3V AEC-Q200 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 4.7 µF ±20% 6.3V Ceramic Capacitor X7T 0402 (1005 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.028" (0.70mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.24000 | €0.24 |
| 10 | €0.13900 | €1.39 |
| 50 | €0.10060 | €5.03 |
| 100 | €0.08890 | €8.89 |
| 500 | €0.06914 | €34.57 |
| 1.000 | €0.06305 | €63.05 |
| 2.500 | €0.05662 | €141.55 |
| 5.000 | €0.05275 | €263.75 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | €0.04957 | €495.70 |
| 20.000 | €0.04695 | €939.00 |
| 30.000 | €0.04564 | €1,369.20 |
| 50.000 | €0.04418 | €2,209.00 |
| 70.000 | €0.04333 | €3,033.10 |
| 100.000 | €0.04251 | €4,251.00 |
| Unit Price without VAT: | €0.24000 |
|---|---|
| Unit Price with VAT: | €0.28800 |

