
KAM05CT70J475KH | |
|---|---|
DigiKey Part Number | 478-KAM05CT70J475KHTR-ND - Tape & Reel (TR) 478-KAM05CT70J475KHCT-ND - Cut Tape (CT) 478-KAM05CT70J475KHDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KAM05CT70J475KH |
Description | 0402 6.3 V X7T 4.7UF 10% |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 4.7 µF ±10% 6.3V Ceramic Capacitor X7T 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KAM05CT70J475KH Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.028" (0.70mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.24000 | €0.24 |
| 10 | €0.14200 | €1.42 |
| 50 | €0.10300 | €5.15 |
| 100 | €0.09090 | €9.09 |
| 500 | €0.07092 | €35.46 |
| 1.000 | €0.06473 | €64.73 |
| 2.500 | €0.05821 | €145.53 |
| 5.000 | €0.05428 | €271.40 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | €0.05207 | €520.70 |
| 20.000 | €0.04936 | €987.20 |
| 30.000 | €0.04800 | €1,440.00 |
| 50.000 | €0.04650 | €2,325.00 |
| 70.000 | €0.04562 | €3,193.40 |
| 100.000 | €0.04477 | €4,477.00 |
| 120.000 | €0.04437 | €5,324.40 |
| Unit Price without VAT: | €0.24000 |
|---|---|
| Unit Price with VAT: | €0.28800 |

