10 µF ±20% 4V Ceramic Capacitor X7T 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KAM05CT70G106MH

DigiKey Part Number
478-KAM05CT70G106MHTR-ND - Tape & Reel (TR)
478-KAM05CT70G106MHCT-ND - Cut Tape (CT)
478-KAM05CT70G106MHDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
KAM05CT70G106MH
Description
0402 X7T 10UF20% 4V AEC-Q200
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
10 µF ±20% 4V Ceramic Capacitor X7T 0402 (1005 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
0402 (1005 Metric)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.028" (0.70mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.950
Check for Additional Incoming Stock
Non-Cancelable/Non-Returnable
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€0.31000€0.31
10€0.18300€1.83
50€0.13440€6.72
100€0.11940€11.94
500€0.09432€47.16
1.000€0.08657€86.57
2.500€0.07839€195.97
5.000€0.07347€367.35
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.000€0.06941€694.10
20.000€0.06608€1,321.60
30.000€0.06441€1,932.30
50.000€0.06255€3,127.50
70.000€0.06147€4,302.90
100.000€0.06043€6,043.00
Manufacturers Standard Package
Unit Price without VAT:€0.31000
Unit Price with VAT:€0.37200