KAM05AR70J105KH is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Murata Electronics
In Stock: 483.739
Unit Price: €0.08000
Datasheet

Parametric Equivalent


Murata Electronics
In Stock: 28.227
Unit Price: €0.08000
Datasheet
1 µF ±10% 6.3V Ceramic Capacitor X7R 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KAM05AR70J105KH

DigiKey Part Number
478-KAM05AR70J105KHTR-ND - Tape & Reel (TR)
478-KAM05AR70J105KHCT-ND - Cut Tape (CT)
478-KAM05AR70J105KHDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
KAM05AR70J105KH
Description
CAP CER 1UF 6.3V X7R 0402
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
1 µF ±10% 6.3V Ceramic Capacitor X7R 0402 (1005 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Ratings
AEC-Q200
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
0402 (1005 Metric)
Tolerance
±10%
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Voltage - Rated
Thickness (Max)
0.022" (0.56mm)
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
GRT155R70J105KE01DMurata Electronics483.739490-18216-1-ND€0.08000Parametric Equivalent
GRT155R70J105KE01JMurata Electronics28.227490-GRT155R70J105KE01JCT-ND€0.08000Parametric Equivalent
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€0.14000€0.14
10€0.07900€0.79
50€0.05560€2.78
100€0.04840€4.84
500€0.03652€18.26
1.000€0.03282€32.82
2.500€0.02896€72.40
5.000€0.02662€133.10
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.000€0.02471€247.10
20.000€0.02313€462.60
30.000€0.02234€670.20
50.000€0.02147€1,073.50
70.000€0.02096€1,467.20
100.000€0.02046€2,046.00
Manufacturers Standard Package
Unit Price without VAT:€0.14000
Unit Price with VAT:€0.16800