MFR Recommended
MFR Recommended
Similar




F981C225MMA | |
|---|---|
DigiKey Part Number | 478-8655-2-ND - Tape & Reel (TR) 478-8655-1-ND - Cut Tape (CT) 478-8655-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | F981C225MMA |
Description | CAP TANT 2.2UF 20% 16V 0603 |
Customer Reference | |
Detailed Description | 2.2 µF Molded Tantalum Capacitors 16 V 0603 (1608 Metric) 10Ohm |
Datasheet | Datasheet |
EDA/CAD Models | F981C225MMA Models |
Category | ESR (Equivalent Series Resistance) 10Ohm |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0603 (1608 Metric) |
Part Status Obsolete | Size / Dimension 0.063" L x 0.033" W (1.60mm x 0.85mm) |
Capacitance | Height - Seated (Max) 0.035" (0.90mm) |
Tolerance ±20% | Manufacturer Size Code M |
Voltage - Rated | Features General Purpose |
Type Molded |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TCM1C225M8R | KYOCERA AVX | 5 | 478-TCM1C225M8RCT-ND | €0.76000 | MFR Recommended |
| TCM1C225M8R-CA2 | KYOCERA AVX | 0 | 478-TCM1C225M8R-CA2-ND | €0.57000 | MFR Recommended |
| TMCJ1C225MTRF | Vishay Sprague | 4.000 | 718-2363-1-ND | €0.30000 | Similar |



