


F980G476MMA | |
|---|---|
DigiKey Part Number | 478-8635-2-ND - Tape & Reel (TR) 478-8635-1-ND - Cut Tape (CT) 478-8635-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | F980G476MMA |
Description | CAP TANT 47UF 20% 4V 0603 |
Customer Reference | |
Detailed Description | 47 µF Molded Tantalum Capacitors 4 V 0603 (1608 Metric) 8Ohm |
Datasheet | Datasheet |
EDA/CAD Models | F980G476MMA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 4 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 8Ohm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.033" W (1.60mm x 0.85mm) | |
Height - Seated (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Manufacturer Size Code | M | |
Features | General Purpose | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.57000 | €0.57 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.87000 | €0.87 |
| 10 | €0.53500 | €5.35 |
| 50 | €0.40140 | €20.07 |
| 100 | €0.35980 | €35.98 |
| 500 | €0.28910 | €144.55 |
| 1.000 | €0.26702 | €267.02 |
| Unit Price without VAT: | €0.57000 |
|---|---|
| Unit Price with VAT: | €0.68400 |

