
F971D106MCC | |
|---|---|
DigiKey Part Number | 478-F971D106MCCTR-ND - Tape & Reel (TR) 478-F971D106MCCCT-ND - Cut Tape (CT) 478-F971D106MCCDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | F971D106MCC |
Description | CAP TANT 10UF 20% 20V 2312 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 10 µF Molded Tantalum Capacitors 20 V 2312 (6032 Metric) 1.5Ohm |
Datasheet | Datasheet |
EDA/CAD Models | F971D106MCC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 20 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 1.5Ohm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | 2312 (6032 Metric) | |
Size / Dimension | 0.236" L x 0.126" W (6.00mm x 3.20mm) | |
Height - Seated (Max) | 0.110" (2.80mm) | |
Lead Spacing | - | |
Manufacturer Size Code | C | |
Ratings | AEC-Q200 | |
Features | Automotive, High Reliability | |
Failure Rate | - | |
Grade | Automotive | |
Qualification | AEC-Q200 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €1.15000 | €1.15 |
| 10 | €0.74900 | €7.49 |
| 50 | €0.59180 | €29.59 |
| 100 | €0.54340 | €54.34 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | €0.46154 | €230.77 |
| 1.000 | €0.43620 | €436.20 |
| 1.500 | €0.42351 | €635.26 |
| 2.500 | €0.40944 | €1,023.60 |
| 3.500 | €0.40122 | €1,404.27 |
| 5.000 | €0.39331 | €1,966.55 |
| Unit Price without VAT: | €1.15000 |
|---|---|
| Unit Price with VAT: | €1.38000 |

