
F951A226MAAAQ2 | |
|---|---|
DigiKey Part Number | 478-8428-2-ND - Tape & Reel (TR) 478-8428-1-ND - Cut Tape (CT) 478-8428-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | F951A226MAAAQ2 |
Description | CAP TANT 22UF 20% 10V 1206 |
Manufacturer Standard Lead Time | 37 Weeks |
Customer Reference | |
Detailed Description | 22 µF Conformal Coated Tantalum Capacitors 10 V 1206 (3216 Metric) 900mOhm |
Datasheet | Datasheet |
EDA/CAD Models | F951A226MAAAQ2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 10 V | |
Type | Conformal Coated | |
ESR (Equivalent Series Resistance) | 900mOhm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.067" W (3.20mm x 1.70mm) | |
Height - Seated (Max) | 0.063" (1.60mm) | |
Lead Spacing | - | |
Manufacturer Size Code | A | |
Features | General Purpose | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €1.16000 | €1.16 |
| 10 | €0.75700 | €7.57 |
| 50 | €0.59880 | €29.94 |
| 100 | €0.55000 | €55.00 |
| 500 | €0.46732 | €233.66 |
| 1.000 | €0.44175 | €441.75 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | €0.41476 | €1,036.90 |
| 5.000 | €0.39847 | €1,992.35 |
| 7.500 | €0.39032 | €2,927.40 |
| 12.500 | €0.38127 | €4,765.88 |
| 17.500 | €0.37599 | €6,579.82 |
| Unit Price without VAT: | €1.16000 |
|---|---|
| Unit Price with VAT: | €1.39200 |

