
F951A107KTAAQ2 | |
|---|---|
DigiKey Part Number | 478-8420-2-ND - Tape & Reel (TR) 478-8420-1-ND - Cut Tape (CT) 478-8420-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | F951A107KTAAQ2 |
Description | CAP TANT 100UF 10% 10V 1411 |
Manufacturer Standard Lead Time | 37 Weeks |
Customer Reference | |
Detailed Description | 100 µF Conformal Coated Tantalum Capacitors 10 V 1411 (3528 Metric) 600mOhm |
Datasheet | Datasheet |
EDA/CAD Models | F951A107KTAAQ2 Models |
Category | ESR (Equivalent Series Resistance) 600mOhm |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1411 (3528 Metric) |
Part Status Active | Size / Dimension 0.138" L x 0.106" W (3.50mm x 2.70mm) |
Capacitance | Height - Seated (Max) 0.063" (1.60mm) |
Tolerance ±10% | Manufacturer Size Code T |
Voltage - Rated 10 V | Features General Purpose |
Type Conformal Coated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €4.78000 | €4.78 |
| 10 | €3.47300 | €34.73 |
| 50 | €2.95400 | €147.70 |
| 100 | €2.79340 | €279.34 |
| 500 | €2.52620 | €1,263.10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | €2.34836 | €5,870.90 |
| Unit Price without VAT: | €4.78000 |
|---|---|
| Unit Price with VAT: | €5.73600 |

