68 µF Conformal Coated Tantalum Capacitors 6.3 V 1206 (3216 Metric) 500mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

F950J686MAAAM1Q2

DigiKey Part Number
478-8413-2-ND - Tape & Reel (TR)
478-8413-1-ND - Cut Tape (CT)
478-8413-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
F950J686MAAAM1Q2
Description
CAP TANT 68UF 20% 6.3V 1206
Manufacturer Standard Lead Time
37 Weeks
Customer Reference
Detailed Description
68 µF Conformal Coated Tantalum Capacitors 6.3 V 1206 (3216 Metric) 500mOhm
Datasheet
 Datasheet
EDA/CAD Models
F950J686MAAAM1Q2 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
ESR (Equivalent Series Resistance)
500mOhm
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Mounting Type
Surface Mount
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
1206 (3216 Metric)
Part Status
Active
Size / Dimension
0.126" L x 0.067" W (3.20mm x 1.70mm)
Capacitance
Height - Seated (Max)
0.063" (1.60mm)
Tolerance
±20%
Manufacturer Size Code
A
Voltage - Rated
6.3 V
Features
General Purpose
Type
Conformal Coated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1.069
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€0.85000€0.85
10€0.54400€5.44
50€0.42300€21.15
100€0.38570€38.57
500€0.32254€161.27
1.000€0.30302€303.02
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.500€0.39820€995.50
5.000€0.38238€1,911.90
7.500€0.37445€2,808.38
12.500€0.36566€4,570.75
17.500€0.36053€6,309.28
Manufacturers Standard Package
Unit Price without VAT:€0.85000
Unit Price with VAT:€1.02000