


F931A476KAA | |
|---|---|
DigiKey Part Number | 478-8223-2-ND - Tape & Reel (TR) 478-8223-1-ND - Cut Tape (CT) 478-8223-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | F931A476KAA |
Description | CAP TANT 47UF 10% 10V 1206 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 47 µF Molded Tantalum Capacitors 10 V 1206 (3216 Metric) 2Ohm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | F931A476KAA Models |
Category | ESR (Equivalent Series Resistance) 2Ohm @ 100kHz |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Lifetime @ Temp. 2000 Hrs @ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Package / Case 1206 (3216 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance ±10% | Height - Seated (Max) 0.071" (1.80mm) |
Voltage - Rated 10 V | Manufacturer Size Code A |
Type Molded | Features General Purpose |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.68000 | €0.68 |
| 10 | €0.43000 | €4.30 |
| 50 | €0.33020 | €16.51 |
| 100 | €0.29940 | €29.94 |
| 500 | €0.24746 | €123.73 |
| 1.000 | €0.23139 | €231.39 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | €0.21819 | €436.38 |
| 4.000 | €0.20731 | €829.24 |
| 6.000 | €0.20187 | €1,211.22 |
| 10.000 | €0.19583 | €1,958.30 |
| 14.000 | €0.19230 | €2,692.20 |
| 20.000 | €0.18890 | €3,778.00 |
| Unit Price without VAT: | €0.68000 |
|---|---|
| Unit Price with VAT: | €0.81600 |

