
F931A226KBA | |
|---|---|
DigiKey Part Number | 478-8209-2-ND - Tape & Reel (TR) 478-8209-1-ND - Cut Tape (CT) 478-8209-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | F931A226KBA |
Description | CAP TANT 22UF 10% 10V 1411 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 22 µF Molded Tantalum Capacitors 10 V 1411 (3528 Metric), 1210 1.9Ohm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | F931A226KBA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 10 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 1.9Ohm @ 100kHz | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | 2000 Hrs @ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 1411 (3528 Metric), 1210 | |
Size / Dimension | 0.138" L x 0.110" W (3.50mm x 2.80mm) | |
Height - Seated (Max) | 0.091" (2.30mm) | |
Lead Spacing | - | |
Manufacturer Size Code | B | |
Features | General Purpose | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.40000 | €0.40 |
| 10 | €0.24000 | €2.40 |
| 50 | €0.17840 | €8.92 |
| 100 | €0.15960 | €15.96 |
| 500 | €0.12784 | €63.92 |
| 1.000 | €0.11801 | €118.01 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | €0.10995 | €219.90 |
| 4.000 | €0.10331 | €413.24 |
| 6.000 | €0.09998 | €599.88 |
| 10.000 | €0.09630 | €963.00 |
| 14.000 | €0.09414 | €1,317.96 |
| 20.000 | €0.09207 | €1,841.40 |
| Unit Price without VAT: | €0.40000 |
|---|---|
| Unit Price with VAT: | €0.48000 |

