
F931A226KBA | |
|---|---|
DigiKey Part Number | 478-8209-2-ND - Tape & Reel (TR) 478-8209-1-ND - Cut Tape (CT) 478-8209-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | F931A226KBA |
Description | CAP TANT 22UF 10% 10V 1411 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 22 µF Molded Tantalum Capacitors 10 V 1411 (3528 Metric), 1210 1.9Ohm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | F931A226KBA Models |
Category | ESR (Equivalent Series Resistance) 1.9Ohm @ 100kHz |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Lifetime @ Temp. 2000 Hrs @ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Package / Case 1411 (3528 Metric), 1210 |
Capacitance | Size / Dimension 0.138" L x 0.110" W (3.50mm x 2.80mm) |
Tolerance ±10% | Height - Seated (Max) 0.091" (2.30mm) |
Voltage - Rated 10 V | Manufacturer Size Code B |
Type Molded | Features General Purpose |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.39000 | €0.39 |
| 10 | €0.23700 | €2.37 |
| 50 | €0.17620 | €8.81 |
| 100 | €0.15770 | €15.77 |
| 500 | €0.12624 | €63.12 |
| 1.000 | €0.11655 | €116.55 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | €0.10858 | €217.16 |
| 4.000 | €0.10202 | €408.08 |
| 6.000 | €0.09874 | €592.44 |
| 10.000 | €0.09510 | €951.00 |
| 14.000 | €0.09297 | €1,301.58 |
| 20.000 | €0.09093 | €1,818.60 |
| Unit Price without VAT: | €0.39000 |
|---|---|
| Unit Price with VAT: | €0.46800 |

