
F931A107MBA | |
|---|---|
DigiKey Part Number | 478-8198-2-ND - Tape & Reel (TR) 478-8198-1-ND - Cut Tape (CT) 478-8198-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | F931A107MBA |
Description | CAP TANT 100UF 20% 10V 1411 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 100 µF Molded Tantalum Capacitors 10 V 1411 (3528 Metric), 1210 1.2Ohm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | F931A107MBA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 10 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 1.2Ohm @ 100kHz | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | 2000 Hrs @ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 1411 (3528 Metric), 1210 | |
Size / Dimension | 0.138" L x 0.110" W (3.50mm x 2.80mm) | |
Height - Seated (Max) | 0.091" (2.30mm) | |
Lead Spacing | - | |
Manufacturer Size Code | B | |
Features | General Purpose | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €1.10000 | €1.10 |
| 10 | €0.72200 | €7.22 |
| 50 | €0.56960 | €28.48 |
| 100 | €0.52250 | €52.25 |
| 500 | €0.44304 | €221.52 |
| 1.000 | €0.41843 | €418.43 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | €0.39818 | €796.36 |
| 4.000 | €0.38150 | €1,526.00 |
| 6.000 | €0.37315 | €2,238.90 |
| 10.000 | €0.36389 | €3,638.90 |
| 14.000 | €0.35848 | €5,018.72 |
| 20.000 | €0.35327 | €7,065.40 |
| Unit Price without VAT: | €1.10000 |
|---|---|
| Unit Price with VAT: | €1.32000 |

