
F931A106MBA | |
|---|---|
DigiKey Part Number | 478-8194-2-ND - Tape & Reel (TR) 478-8194-1-ND - Cut Tape (CT) 478-8194-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | F931A106MBA |
Description | CAP TANT 10UF 20% 10V 1411 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 10 µF Molded Tantalum Capacitors 10 V 1411 (3528 Metric), 1210 |
Datasheet | Datasheet |
EDA/CAD Models | F931A106MBA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 10 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | - | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | 2000 Hrs @ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 1411 (3528 Metric), 1210 | |
Size / Dimension | 0.138" L x 0.110" W (3.50mm x 2.80mm) | |
Height - Seated (Max) | 0.091" (2.30mm) | |
Lead Spacing | - | |
Manufacturer Size Code | B | |
Features | General Purpose | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.41000 | €0.41 |
| 10 | €0.24500 | €2.45 |
| 50 | €0.18280 | €9.14 |
| 100 | €0.16360 | €16.36 |
| 500 | €0.13126 | €65.63 |
| 1.000 | €0.12127 | €121.27 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | €0.11307 | €226.14 |
| 4.000 | €0.10631 | €425.24 |
| 6.000 | €0.10293 | €617.58 |
| 10.000 | €0.09918 | €991.80 |
| 14.000 | €0.09699 | €1,357.86 |
| 20.000 | €0.09488 | €1,897.60 |
| Unit Price without VAT: | €0.41000 |
|---|---|
| Unit Price with VAT: | €0.49200 |

