
F921V224KAA | |
|---|---|
DigiKey Part Number | 478-F921V224KAATR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | F921V224KAA |
Description | NEW SMD STANDARD PL |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 0.22 µF Molded Tantalum Capacitors 35 V 1206 (3216 Metric) 10Ohm @ 100kHz |
Datasheet | Datasheet |
Category | ESR (Equivalent Series Resistance) 10Ohm @ 100kHz |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) | Package / Case 1206 (3216 Metric) |
Part Status Active | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Capacitance | Height - Seated (Max) 0.047" (1.20mm) |
Tolerance ±10% | Manufacturer Size Code A |
Voltage - Rated 35 V | Features General Purpose |
Type Molded |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | €0.40732 | €1,018.30 |
| 5.000 | €0.39142 | €1,957.10 |
| 7.500 | €0.38255 | €2,869.12 |
| 12.500 | €0.37180 | €4,647.50 |
| 17.500 | €0.36497 | €6,386.98 |
| Unit Price without VAT: | €0.40732 |
|---|---|
| Unit Price with VAT: | €0.48878 |

