
F721A687MMCAQ2 | |
|---|---|
DigiKey Part Number | 478-F721A687MMCAQ2TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | F721A687MMCAQ2 |
Description | CAP TANT CONFORMAL |
Manufacturer Standard Lead Time | 33 Weeks |
Customer Reference | |
Detailed Description | 680 µF Conformal Coated Tantalum Capacitors 10 V 2824 (7260 Metric) 140mOhm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | F721A687MMCAQ2 Models |
Category | ESR (Equivalent Series Resistance) 140mOhm @ 100kHz |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Lifetime @ Temp. 2000 Hrs @ 85°C |
Packaging Tape & Reel (TR) | Mounting Type Surface Mount |
Part Status Active | Package / Case 2824 (7260 Metric) |
Capacitance | Size / Dimension 0.283" L x 0.236" W (7.20mm x 6.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.079" (2.00mm) |
Voltage - Rated 10 V | Manufacturer Size Code M |
Type Conformal Coated | Features General Purpose |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | €3.42630 | €1,713.15 |
| Unit Price without VAT: | €3.42630 |
|---|---|
| Unit Price with VAT: | €4.11156 |

