
F380J106MMA | |
|---|---|
DigiKey Part Number | 478-9524-2-ND - Tape & Reel (TR) 478-9524-1-ND - Cut Tape (CT) 478-9524-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | F380J106MMA |
Description | CAP TANT POLY 10UF 6.3V 0603 |
Customer Reference | |
Detailed Description | 10 µF Molded Tantalum Polymer Capacitor 6.3 V 0603 (1608 Metric) 500mOhm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | F380J106MMA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KYOCERA AVX | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Capacitance | 10 µF | |
Tolerance | ±20% | |
Voltage - Rated | 6.3 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 500mOhm @ 100kHz | |
Operating Temperature | -55°C ~ 105°C | |
Lifetime @ Temp. | 1000 Hrs @ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.033" W (1.60mm x 0.85mm) | |
Height - Seated (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Manufacturer Size Code | M | |
Ratings | - | |
Features | General Purpose |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.78000 | €0.78 |
| 10 | €0.49800 | €4.98 |
| 50 | €0.38560 | €19.28 |
| 100 | €0.35080 | €35.08 |
| 500 | €0.29204 | €146.02 |
| 1.000 | €0.27390 | €273.90 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €1.43000 | €1.43 |
| 10 | €0.90700 | €9.07 |
| 50 | €0.69600 | €34.80 |
| 100 | €0.63030 | €63.03 |
| 500 | €0.51818 | €259.09 |
| Unit Price without VAT: | €0.78000 |
|---|---|
| Unit Price with VAT: | €0.93600 |


