3 A 63 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

F1206B3R00FWTR

DigiKey Part Number
478-12901-2-ND - Tape & Reel (TR)
478-12901-1-ND - Cut Tape (CT)
478-12901-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
F1206B3R00FWTR
Description
FUSE BOARD MOUNT 3A 63VDC 1206
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
3 A 63 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
F1206B3R00FWTR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Mounting Type
Surface Mount
Fuse Type
Current Rating (Amps)
Voltage Rating - DC
Response Time
Fast Blow
Package / Case
Breaking Capacity @ Rated Voltage
50A
Melting I²t
0.1
Approval Agency
cUL, UL
Operating Temperature
-55°C ~ 125°C
Color
-
Size / Dimension
0.122" L x 0.063" W x 0.047" H (3.10mm x 1.60mm x 1.20mm)
DC Cold Resistance
0.05 Ohms
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6.151
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€1.45000€1.45
5€1.20200€6.01
10€1.10900€11.09
50€0.92000€46.00
100€0.84870€84.87
250€0.76272€190.68
500€0.70320€351.60
1.000€0.64810€648.10
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000€0.56883€1,706.49
6.000€0.52344€3,140.64
9.000€0.50556€4,550.04
Manufacturers Standard Package
Unit Price without VAT:€1.45000
Unit Price with VAT:€1.74000