
F0805B0R25FWTR | |
|---|---|
DigiKey Part Number | 478-10948-2-ND - Tape & Reel (TR) 478-10948-1-ND - Cut Tape (CT) 478-10948-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | F0805B0R25FWTR |
Description | FUSE BOARD MNT 250MA 63VDC 0805 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 250 mA 63 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | F0805B0R25FWTR Models |
Category | Response Time Fast Blow |
Mfr | Package / Case |
Series | Breaking Capacity @ Rated Voltage 50A |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Melting I²t 3.0E-5 |
Part Status Active | Approval Agency cUL, UL |
Mounting Type Surface Mount | Operating Temperature -55°C ~ 125°C |
Fuse Type | Size / Dimension 0.083" L x 0.050" W x 0.035" H (2.10mm x 1.27mm x 0.90mm) |
Current Rating (Amps) | DC Cold Resistance 0.75 Ohms |
Voltage Rating - DC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.86000 | €0.86 |
| 5 | €0.71400 | €3.57 |
| 10 | €0.66000 | €6.60 |
| 50 | €0.54680 | €27.34 |
| 100 | €0.50460 | €50.46 |
| 250 | €0.45356 | €113.39 |
| 500 | €0.41830 | €209.15 |
| 1.000 | €0.38563 | €385.63 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | €0.33866 | €1,015.98 |
| 6.000 | €0.31178 | €1,870.68 |
| 9.000 | €0.29695 | €2,672.55 |
| 15.000 | €0.28546 | €4,281.90 |
| Unit Price without VAT: | €0.86000 |
|---|---|
| Unit Price with VAT: | €1.03200 |


