
CX3225SB16000D0FLJZZ | |
|---|---|
DigiKey Part Number | 478-CX3225SB16000D0FLJZZTR-ND - Tape & Reel (TR) 478-CX3225SB16000D0FLJZZCT-ND - Cut Tape (CT) 478-CX3225SB16000D0FLJZZDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CX3225SB16000D0FLJZZ |
Description | CRYSTAL 16.0000MHZ 8PF SMD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 16 MHz ±10ppm Crystal 8pF 80 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | CX3225SB16000D0FLJZZ Models |
Category | Load Capacitance 8pF |
Mfr | ESR (Equivalent Series Resistance) 80 Ohms |
Series | Operating Mode Fundamental |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -30°C ~ 85°C |
Part Status Active | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 16 MHz | Supplier Device Package 4-SMD (3.2x2.5) |
Frequency Stability ±15ppm | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Frequency Tolerance ±10ppm | Height - Seated (Max) 0.024" (0.60mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CX3225SB16000D0FLJCC | KYOCERA AVX | 2.357 | 478-CX3225SB16000D0FLJCCCT-ND | €0.59000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €1.04000 | €1.04 |
| 10 | €0.90400 | €9.04 |
| 25 | €0.85520 | €21.38 |
| 50 | €0.82000 | €41.00 |
| 100 | €0.78600 | €78.60 |
| 250 | €0.74328 | €185.82 |
| 500 | €0.71254 | €356.27 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | €0.72704 | €727.04 |
| 2.000 | €0.69701 | €1,394.02 |
| 3.000 | €0.68002 | €2,040.06 |
| 5.000 | €0.65922 | €3,296.10 |
| 7.000 | €0.64588 | €4,521.16 |
| 10.000 | €0.63204 | €6,320.40 |
| Unit Price without VAT: | €1.04000 |
|---|---|
| Unit Price with VAT: | €1.24800 |

