


CX2016SA30000D0GSSCC | |
|---|---|
DigiKey Part Number | 478-CX2016SA30000D0GSSCCTR-ND - Tape & Reel (TR) 478-CX2016SA30000D0GSSCCCT-ND - Cut Tape (CT) 478-CX2016SA30000D0GSSCCDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CX2016SA30000D0GSSCC |
Description | 2.05X1.65X0.45MM SIZE, 30MHZ, +/ |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 30 MHz ±15ppm Crystal 8pF 60 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | CX2016SA30000D0GSSCC Models |
Category | ESR (Equivalent Series Resistance) 60 Ohms |
Mfr | Operating Mode Fundamental |
Series | Operating Temperature -40°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ratings AEC-Q200 |
Part Status Active | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 30 MHz | Supplier Device Package 4-SMD (2x1.6) |
Frequency Stability ±50ppm | Size / Dimension 0.079" L x 0.063" W (2.00mm x 1.60mm) |
Frequency Tolerance ±15ppm | Height - Seated (Max) 0.020" (0.50mm) |
Load Capacitance 8pF |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SAX2148EA4B-30.000M | Suntsu Electronics, Inc. | 500 | 2388-SAX2148EA4B-30.000M-ND | €0.41000 | Parametric Equivalent |
| SAX2148FA4B-30.000M | Suntsu Electronics, Inc. | 500 | 2388-SAX2148FA4B-30.000M-ND | €0.41000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.48000 | €0.48 |
| 10 | €0.41600 | €4.16 |
| 25 | €0.39280 | €9.82 |
| 50 | €0.37660 | €18.83 |
| 100 | €0.36100 | €36.10 |
| 250 | €0.34144 | €85.36 |
| 500 | €0.32734 | €163.67 |
| 1.000 | €0.31378 | €313.78 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | €0.29347 | €880.41 |
| 6.000 | €0.28134 | €1,688.04 |
| 9.000 | €0.27448 | €2,470.32 |
| 15.000 | €0.26608 | €3,991.20 |
| 21.000 | €0.26069 | €5,474.49 |
| 30.000 | €0.25510 | €7,653.00 |
| Unit Price without VAT: | €0.48000 |
|---|---|
| Unit Price with VAT: | €0.57600 |

