
CX2016DB26000H0FLJC2 | |
|---|---|
DigiKey Part Number | 478-CX2016DB26000H0FLJC2TR-ND - Tape & Reel (TR) 478-CX2016DB26000H0FLJC2CT-ND - Cut Tape (CT) 478-CX2016DB26000H0FLJC2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CX2016DB26000H0FLJC2 |
Description | CRYSTAL 26.0000MHZ 12PF SMD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 26 MHz ±10ppm Crystal 12pF 60 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | CX2016DB26000H0FLJC2 Models |
Category | Load Capacitance 12pF |
Mfr | ESR (Equivalent Series Resistance) 60 Ohms |
Series | Operating Mode Fundamental |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -30°C ~ 85°C |
Part Status Active | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 26 MHz | Supplier Device Package 4-SMD (2x1.6) |
Frequency Stability ±15ppm | Size / Dimension 0.079" L x 0.063" W (2.00mm x 1.60mm) |
Frequency Tolerance ±10ppm | Height - Seated (Max) 0.018" (0.45mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.59000 | €0.59 |
| 10 | €0.50700 | €5.07 |
| 25 | €0.47920 | €11.98 |
| 50 | €0.45920 | €22.96 |
| 100 | €0.44020 | €44.02 |
| 250 | €0.41632 | €104.08 |
| 500 | €0.39912 | €199.56 |
| 1.000 | €0.38259 | €382.59 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | €0.35782 | €1,073.46 |
| 6.000 | €0.34304 | €2,058.24 |
| 9.000 | €0.33468 | €3,012.12 |
| 15.000 | €0.32444 | €4,866.60 |
| 21.000 | €0.31787 | €6,675.27 |
| Unit Price without VAT: | €0.59000 |
|---|---|
| Unit Price with VAT: | €0.70800 |

