
CWR11JB335KB | |
|---|---|
DigiKey Part Number | CWR11JB335KB-ND |
Manufacturer | |
Manufacturer Product Number | CWR11JB335KB |
Description | CAP TANT 3.3UF 10% 20V 1411 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 3.3 µF Molded Tantalum Capacitors 20 V 1411 (3528 Metric) 4Ohm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | CWR11JB335KB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 20 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 4Ohm @ 100kHz | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | 1411 (3528 Metric) | |
Size / Dimension | 0.138" L x 0.110" W (3.50mm x 2.80mm) | |
Height - Seated (Max) | 0.083" (2.10mm) | |
Lead Spacing | - | |
Manufacturer Size Code | B | |
Features | High Reliability | |
Failure Rate | B (0.1%) | |
Grade | Military | |
Qualification | MIL-PRF-55365/8 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | €14.78081 | €14,780.81 |
| Unit Price without VAT: | €14.78081 |
|---|---|
| Unit Price with VAT: | €17.73697 |

