
CP2816A0540ANTR | |
|---|---|
DigiKey Part Number | 478-CP2816A0540ANTR-ND - Tape & Reel (TR) 478-CP2816A0540ANTRCT-ND - Cut Tape (CT) 478-CP2816A0540ANTRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CP2816A0540ANTR |
Description | CP2816 SERIES, 20W THIN FILM COU |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | RF Directional Coupler General Purpose 480MHz ~ 600MHz -10 ± 1.2dB 20W 4-SMD, No Lead |
Datasheet | Datasheet |
Category | Coupling Factor -10 ± 1.2dB |
Manufacturer KYOCERA AVX | Applications General Purpose |
Series | Insertion Loss -0.9dB |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Power - Max 20W |
Part Status Active | Package / Case 4-SMD, No Lead |
Coupler Type Standard | Supplier Device Package 4-SMD |
Frequency 480MHz ~ 600MHz | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €33.52000 | €33.52 |
| 10 | €27.35600 | €273.56 |
| 25 | €26.00680 | €650.17 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | €22.32130 | €2,232.13 |
| 200 | €21.24750 | €4,249.50 |
| Unit Price without VAT: | €33.52000 |
|---|---|
| Unit Price with VAT: | €40.22400 |

